
1323G1-BK | |
|---|---|
DigiKey Part Number | 2243-1323G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1323G1-BK |
Description | TERM BLADE NON-GEND 1AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,32000 € | 33,20 € |
| 25 | 3,11160 € | 77,79 € |
| 50 | 2,96320 € | 148,16 € |
| 100 | 2,82170 € | 282,17 € |
| 250 | 2,64504 € | 661,26 € |
| 600 | 2,48663 € | 1.491,98 € |
| 1.200 | 2,36805 € | 2.841,66 € |
| 3.000 | 2,21995 € | 6.659,85 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |






