
1317G12 | |
|---|---|
DigiKey Part Number | 2243-1317G12-ND |
Manufacturer | |
Manufacturer Product Number | 1317G12 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,28520 € | 64,26 € |
| 100 | 1,22380 € | 122,38 € |
| 300 | 1,13243 € | 339,73 € |
| 500 | 1,09232 € | 546,16 € |
| 1.000 | 1,04019 € | 1.040,19 € |
| 2.500 | 0,97510 € | 2.437,75 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

