
115G3-BK | |
|---|---|
DigiKey Part Number | 2243-115G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 115G3-BK |
Description | PP PAK-7-8P HDWE PAK-CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 7, 8 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,34200 € | 33,55 € |
| 50 | 1,27780 € | 63,89 € |
| 100 | 1,21670 € | 121,67 € |
| 250 | 1,14048 € | 285,12 € |
| 500 | 1,08600 € | 543,00 € |
| 1.000 | 1,03417 € | 1.034,17 € |
| 3.000 | 0,95707 € | 2.871,21 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



