
115G2 | |
|---|---|
DigiKey Part Number | 2243-115G2-ND |
Manufacturer | |
Manufacturer Product Number | 115G2 |
Description | POWERPOLE PAK-5-6P HARDWARE PAK- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 5, 6 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,85680 € | 46,42 € |
| 50 | 1,76840 € | 88,42 € |
| 100 | 1,68380 € | 168,38 € |
| 250 | 1,57832 € | 394,58 € |
| 500 | 1,50298 € | 751,49 € |
| 1.000 | 1,43127 € | 1.431,27 € |
| 2.500 | 1,34173 € | 3.354,33 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |




