



115107G1 | |
|---|---|
DigiKey Part Number | 2243-115107G1-ND |
Manufacturer | |
Manufacturer Product Number | 115107G1 |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, Solder | |
Color | Gray | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Push-Pull | |
Note | Contacts Not Included | |
Voltage Rating | 36 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 9,05200 € | 90,52 € |
| 25 | 8,48480 € | 212,12 € |
| 50 | 8,07960 € | 403,98 € |
| 100 | 7,69390 € | 769,39 € |
| 300 | 7,12043 € | 2.136,13 € |
| 500 | 6,86860 € | 3.434,30 € |
| 1.000 | 6,54120 € | 6.541,20 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |


