114916P4-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114916P4-50
Powerful Lawn and Garden Solutions from Anderson Power

114916P4-50

DigiKey Part Number
2243-114916P4-50-ND
Manufacturer
Manufacturer Product Number
114916P4-50
Description
3P MINI SPEC PAK WIRE PLUG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Sealing Plug White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Sealing Plug
For Use With/Related Products
SPEC Pak® Series
Shell Size - Insert
-
Material
-
Features
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,55220 €27,61 €
Manufacturers Standard Package
Unit Price without VAT:0,55220 €
Unit Price with VAT:0,65712 €