
114411P3 | |
|---|---|
DigiKey Part Number | 2243-114411P3-ND |
Manufacturer | |
Manufacturer Product Number | 114411P3 |
Description | PP75 WIRE GROMMET.165 I.D.#10/12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For Powerpole® 75 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Powerpole® 75 Series | |
Specifications | 10-12 AWG | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22800 € | 12,28 € |
| 25 | 1,15160 € | 28,79 € |
| 50 | 1,09640 € | 54,82 € |
| 100 | 1,04400 € | 104,40 € |
| 250 | 0,97860 € | 244,65 € |
| 500 | 0,93188 € | 465,94 € |
| 1.000 | 0,88739 € | 887,39 € |
| 2.500 | 0,83186 € | 2.079,65 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


