Connector Hardware Bag For Powerpole® 15, 30, 45 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110G50

DigiKey Part Number
2243-110G50-ND
Manufacturer
Manufacturer Product Number
110G50
Description
HDW.BAG FOR BM PLUG W/PINS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Hardware Bag For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hardware Bag
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.356
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,66000 €5,66 €
104,81000 €48,10 €
254,50840 €112,71 €
504,29320 €214,66 €
1004,08820 €408,82 €
2503,83236 €958,09 €
5003,81108 €1.905,54 €
Manufacturers Standard Package
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,73540 €