
AMP8DS6QF74 | |
---|---|
DigiKey Part Number | AMP8DS6QF74-ND |
Manufacturer | |
Manufacturer Product Number | AMP8DS6QF74 |
Description | MULTI-RAIL POWER PLATFORM 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AnDAPT, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Battery Charger, Digital Power Management, Power Component Integrator | |
Current - Supply | 6A | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 74-PowerWFQFN | |
Supplier Device Package | 74-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,18000 € | 9,18 € |
10 | 9,16000 € | 91,60 € |
Unit Price without VAT: | 9,18000 € |
---|---|
Unit Price with VAT: | 10,92420 € |