
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 4530-SMBJ5.0ATR-ND - Tape & Reel (TR) 4530-SMBJ5.0ACT-ND - Cut Tape (CT) 4530-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06170 € | 30,85 € |
| 1.000 | 0,05446 € | 54,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04523 € | 135,69 € |
| 6.000 | 0,04058 € | 243,48 € |
| 9.000 | 0,03820 € | 343,80 € |
| 15.000 | 0,03553 € | 532,95 € |
| 21.000 | 0,03394 € | 712,74 € |
| 30.000 | 0,03240 € | 972,00 € |
| 75.000 | 0,02902 € | 2.176,50 € |
| 150.000 | 0,02693 € | 4.039,50 € |
| 300.000 | 0,02559 € | 7.677,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





