
ESD3Z5.0C | |
|---|---|
DigiKey Part Number | 4530-ESD3Z5.0CTR-ND - Tape & Reel (TR) 4530-ESD3Z5.0CCT-ND - Cut Tape (CT) 4530-ESD3Z5.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3Z5.0C |
Description | TVS DIODE 5VWM 17VC SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 24A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 260pF @ 1MHz (Max) | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,04824 € | 24,12 € |
| 1.000 | 0,04244 € | 42,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03504 € | 105,12 € |
| 6.000 | 0,03130 € | 187,80 € |
| 9.000 | 0,02939 € | 264,51 € |
| 15.000 | 0,02724 € | 408,60 € |
| 21.000 | 0,02596 € | 545,16 € |
| 30.000 | 0,02473 € | 741,90 € |
| 75.000 | 0,02201 € | 1.650,75 € |
| 150.000 | 0,02033 € | 3.049,50 € |
| 300.000 | 0,01891 € | 5.673,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


