



TS-8726-R02-485 | |
|---|---|
DigiKey Part Number | 3838-TS-8726-R02-485-ND |
Manufacturer | |
Manufacturer Product Number | TS-8726-R02-485 |
Description | Tilt Sensor 0.003 Acc Modbus |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X, Y Axis 5Hz ~ 100Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 5Hz ~ 100Hz |
Manufacturer Analog Technologies, Inc. | Voltage Rating 9 V ~ 36 V |
Packaging Case | Output Type RS-485 |
Part Status Active | Interface Serial |
Axis X, Y | Package / Case Module |
Measuring Range ±30° | Operating Temperature -40°C ~ 85°C |
Sensitivity 0.001° |

