
TEC28V15AEV2 | |
|---|---|
DigiKey Part Number | 3838-TEC28V15AEV2-ND |
Manufacturer | |
Manufacturer Product Number | TEC28V15AEV2 |
Description | EVAL BOARD FOR TEC28V15AD |
Customer Reference | |
Detailed Description | TEC28V15AD, TEC28V15ADAPID - TEC Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | TEC Controller | |
Embedded | Yes | |
Utilized IC / Part | TEC28V15AD, TEC28V15ADAPID | |
Primary Attributes | 9V ~ 28V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |

