
TEC14MEV1.0 | |
|---|---|
DigiKey Part Number | 3838-TEC14MEV1.0-ND |
Manufacturer | |
Manufacturer Product Number | TEC14MEV1.0 |
Description | EVAL BOARD FOR TEC14M5V3R5AS |
Customer Reference | |
Detailed Description | TEC14M5V3R5AS - TEC Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | TEC Controller | |
Embedded | Yes | |
Utilized IC / Part | TEC14M5V3R5AS | |
Primary Attributes | 5V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |

