
Switching Power Supply ALRS24VR65TA | |
|---|---|
DigiKey Part Number | 3838-SwitchingPowerSupplyALRS24VR65TA-ND |
Manufacturer | |
Manufacturer Product Number | Switching Power Supply ALRS24VR65TA |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 1.5 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.76" L x 1.57" W x 1.30" H (70.1mm x 39.9mm x 33.0mm) |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 650 mA |

