
Switching Power Supply ALRS24V2R5AT | |
|---|---|
DigiKey Part Number | 3838-SwitchingPowerSupplyALRS24V2R5AT-ND |
Manufacturer | |
Manufacturer Product Number | Switching Power Supply ALRS24V2R5AT |
Description | AC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 60°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.33" L x 3.07" W x 1.42" H (110.0mm x 78.0mm x 36.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | No |

