
Switching Power Supply ALRS12V20AT | |
|---|---|
DigiKey Part Number | 3838-SwitchingPowerSupplyALRS12V20AT-ND |
Manufacturer | |
Manufacturer Product Number | Switching Power Supply ALRS12V20AT |
Description | AC/DC CONVERTER 12V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Active | Efficiency 85% |
Type Enclosed | Operating Temperature -10°C ~ 60°C |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 7.87" L x 4.53" W x 1.97" H (200.0mm x 115.0mm x 50.0mm) |
Current - Output 1 20 A |






