


SMT Capacitor Kits C12-200 | |
|---|---|
DigiKey Part Number | 3838-SMTCapacitorKitsC12-200TB-ND |
Manufacturer | |
Manufacturer Product Number | SMT Capacitor Kits C12-200 |
Description | SUPER SMT CAPACITOR KITS 77 VALU |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1.5pF ~ 47µF 6.3V, 16V, 25V, 50V Surface Mount 200 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Analog Technologies | Voltage - Rated 6.3V, 16V, 25V, 50V |
Packaging Bulk | Tolerance ±0.25pF, ±5%, ±10%, ±20% |
Part Status Active | Quantity 200 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 1206 (3216 Metric) |
Capacitance Range 1.5pF ~ 47µF |

