
SK200 | |
|---|---|
DigiKey Part Number | 3838-SK200TB-ND |
Manufacturer | |
Manufacturer Product Number | SK200 |
Description | ENCLOSURE POLYPROP 12.2"LX9.5"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polypropylene Gray Hinged Lid 12.200" L x 9.500" W (309.88mm x 241.30mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.200" L x 9.500" W (309.88mm x 241.30mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 116in² (747cm²) | |
Design | Hinged Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |

