
SK128B | |
|---|---|
DigiKey Part Number | 3838-SK128BTB-ND |
Manufacturer | |
Manufacturer Product Number | SK128B |
Description | 128 assorted parts kit 11"x8.5"x |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polypropylene Gray Hinged Lid 11.000" L x 8.500" W (279.40mm x 215.90mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.000" L x 8.500" W (279.40mm x 215.90mm) | |
Height | 1.750" (44.45mm) | |
Area (L x W) | 93.5in² (603cm²) | |
Design | Hinged Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |

