
Resistor Kits R06E24-200 | |
|---|---|
DigiKey Part Number | 3838-ResistorKitsR06E24-200TB-ND |
Manufacturer | |
Manufacturer Product Number | Resistor Kits R06E24-200 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/10W Surface Mount 25600 Pieces (128 Values - 200 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Bulk | Quantity 25600 Pieces (128 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 1 ~ 10M |

