


R12E96-50 | |
|---|---|
DigiKey Part Number | 3838-R12E96-50TB-ND |
Manufacturer | |
Manufacturer Product Number | R12E96-50 |
Description | 510 values-1206 size-50pcs/value |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 25500 Pieces (510 Values - 50 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 0 ~ 20M |
Manufacturer Analog Technologies | Power (Watts) 1/4W |
Series | Tolerance ±1% |
Packaging Bulk | Quantity 25500 Pieces (510 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |

