
R08-170V200PC5% Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R08-170V200PC5%ResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R08-170V200PC5% Resistor Kit |
Description | 170 values-0805 size-200pcs/valu |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 10M Ohm ±5% 1/8W Surface Mount 34000 Pieces (170 Values - 200 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Analog Technologies | Tolerance ±5% |
Packaging Bulk | Quantity 34000 Pieces (170 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Resistance (Ohms) 0 ~ 10M | Packages Included 0805 (2012 Metric) |

