



R06E96-200 | |
|---|---|
DigiKey Part Number | 3838-R06E96-200TB-ND |
Manufacturer | |
Manufacturer Product Number | R06E96-200 |
Description | 510 values-0603 size-200pcs/valu |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/10W Surface Mount 102000 Pieces (510 Values - 200 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 102000 Pieces (510 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |

