
R06-131V50PC0.1% Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R06-131V50PC0.1%ResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R06-131V50PC0.1% Resistor Kit |
Description | 131 values-0603 size-50pcs/value |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 1M Ohm ±0.1% 0.1W, 1/10W Surface Mount 6550 Pieces (131 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±0.1% | |
Features | - | |
Quantity | 6550 Pieces (131 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |

