



R04E96-500 | |
|---|---|
DigiKey Part Number | 3838-R04E96-500TB-ND |
Manufacturer | |
Manufacturer Product Number | R04E96-500 |
Description | 510 values-0402 size-500pcs/valu |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 255000 Pieces (510 Values - 500 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 0 ~ 20M |
Manufacturer Analog Technologies | Power (Watts) 1/16W |
Series | Tolerance ±1% |
Packaging Bulk | Quantity 255000 Pieces (510 Values - 500 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |

