Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 25500 Pieces (510 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 25500 Pieces (510 Values - 50 Each)
R04E96-50
R04E96-50

R04E96-50

DigiKey Part Number
3838-R04E96-50TB-ND
Manufacturer
Manufacturer Product Number
R04E96-50
Description
510 values-0402 size-50pcs/value
Customer Reference
Detailed Description
Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 25500 Pieces (510 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
Packaging
Bulk
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0 ~ 20M
Power (Watts)
1/16W
Tolerance
±1%
Features
-
Quantity
25500 Pieces (510 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate 172,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.