
R04E96-50-300PCD Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R04E96-50-300PCDResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R04E96-50-300PCD Resistor Kit |
Description | 510 values-0402 size-50/300pcs/v |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 57500 Pieces (510 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Bulk | Quantity 57500 Pieces (510 Values - Mixed Quantities) |
Part Status Active | Mounting Type Surface Mount |
Resistance (Ohms) 0 ~ 20M | Packages Included 0402 (1005 Metric) |

