



R04E96-100 | |
|---|---|
DigiKey Part Number | 3838-R04E96-100TB-ND |
Manufacturer | |
Manufacturer Product Number | R04E96-100 |
Description | SMD RES 510 VALUES W/4 Kits |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 51000 Pieces (510 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 51000 Pieces (510 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |



