
R04B196V50-20D Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R04B196V50-20DResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R04B196V50-20D Resistor Kit |
Description | 196 values-0402 size-50/20pcs/va |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 100M Ohm ±1% 0.063W Surface Mount 9110 Pieces (196 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0 ~ 100M | |
Power (Watts) | 0.063W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 9110 Pieces (196 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |

