
R02B169V50 Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R02B169V50ResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R02B169V50 Resistor Kit |
Description | 169 values-0201 size-50pcs/value |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 10M Ohm ±1% 0.05W, 1/20W Surface Mount 8450 Pieces (169 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 8450 Pieces (169 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |

