
R02B169V200 Resistor Kit | |
|---|---|
DigiKey Part Number | 3838-R02B169V200ResistorKitTB-ND |
Manufacturer | |
Manufacturer Product Number | R02B169V200 Resistor Kit |
Description | 169 values-0201 size-200pcs/valu |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 10M Ohm ±1% 0.05W, 1/20W Surface Mount 363800 Pieces (169 Values - 200 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 0.05W, 1/20W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Bulk | Quantity 363800 Pieces (169 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Resistance (Ohms) 0 ~ 10M | Packages Included 0201 (0603 Metric) |

