
CRF08-42V-100 RF Capacitor kit | |
|---|---|
DigiKey Part Number | 3838-CRF08-42V-100RFCapacitorkitTB-ND |
Manufacturer | |
Manufacturer Product Number | CRF08-42V-100 RF Capacitor kit |
Description | 42 values-0805 size-100pcs/value |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 100 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5% | |
Applications | - | |
Features | - | |
Quantity | 100 Pieces (Assorted Per Value) | |
Packages Included | 0805 (2012 Metric) |

