Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 200 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF06-42V-200 RF Capacitor kit

DigiKey Part Number
3838-CRF06-42V-200RFCapacitorkitTB-ND
Manufacturer
Manufacturer Product Number
CRF06-42V-200 RF Capacitor kit
Description
42 values-0603 size-200pcs/value
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 200 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 1000pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
50V
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%
Applications
-
Features
-
Quantity
200 Pieces (Assorted Per Value)
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.