
CRF04-42V-200 RF Capacitor kit | |
|---|---|
DigiKey Part Number | 3838-CRF04-42V-200RFCapacitorkitTB-ND |
Manufacturer | |
Manufacturer Product Number | CRF04-42V-200 RF Capacitor kit |
Description | 42 values-0402 size-200pcs/value |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 200 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 200 Pieces (Assorted Per Value) | |
Packages Included | 0402 (1005 Metric) |


