
ATMV24VPN125V32MA2 | |
|---|---|
DigiKey Part Number | 3838-ATMV24VPN125V32MA2-ND |
Manufacturer | |
Manufacturer Product Number | ATMV24VPN125V32MA2 |
Description | 8W Isolated DC-DC Power Module |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 125V -125V 32mA, 32mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 32mA, 32mA |
Mfr | Power (Watts) 8 W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 2 -125V |

