
ATMV24VPN100V40MA2 | |
|---|---|
DigiKey Part Number | 3838-ATMV24VPN100V40MA2-ND |
Manufacturer | |
Manufacturer Product Number | ATMV24VPN100V40MA2 |
Description | 8W Isolated DC-DC Power Module |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 100V -100V 40mA, 40mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -100V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 40mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |


