High Voltage - Isolated Module DC DC Converter 1 Output 100V 80mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 100V 80mA 18V - 36V Input
ATMV24V100V80MA1

ATMV24V100V80MA1

DigiKey Part Number
3838-ATMV24V100V80MA1-ND
Manufacturer
Manufacturer Product Number
ATMV24V100V80MA1
Description
Isolated Module DC DC Converter
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 100V 80mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80mA
Mfr
Power (Watts)
8 W
Packaging
Bulk
Voltage - Isolation
1.5 kV
Part Status
Active
Applications
ITE (Commercial)
Type
High Voltage - Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Efficiency
78%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
5-DIP Module, 4 Leads
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.