



ATMV12V80V100MA1 | |
|---|---|
DigiKey Part Number | 3838-ATMV12V80V100MA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMV12V80V100MA1 |
Description | Mini Isolated 8W DC-DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 80V 100mA 10V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 8 W |
Packaging Bulk | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 10V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |

