
ATLS218EV2.0 | |
|---|---|
DigiKey Part Number | 3838-ATLS218EV2.0-ND |
Manufacturer | |
Manufacturer Product Number | ATLS218EV2.0 |
Description | EVAL BOARD FOR ATLSXA218D |
Customer Reference | |
Detailed Description | ATLSxA218D - Laser Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Technologies | Utilized IC / Part ATLSxA218D |
Packaging Bulk | Primary Attributes 5V ~ 28V Supply |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Laser Driver |

