
ATLP10N30A301 | |
|---|---|
DigiKey Part Number | 3838-ATLP10N30A301-ND |
Manufacturer | |
Manufacturer Product Number | ATLP10N30A301 |
Description | EVAL BOARD FOR ATLP10NS30A |
Customer Reference | |
Detailed Description | ATLP10NS30A - Laser Diode Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Laser Diode Driver |
Manufacturer Analog Technologies, Inc. | Utilized IC / Part ATLP10NS30A |
Packaging Bulk | Primary Attributes 11V ~ 13V Input Voltage |
Part Status Active | Contents Board(s) |
Type Power Management |

