
ATI2934 | |
|---|---|
DigiKey Part Number | 3838-ATI2934CT-ND |
Manufacturer | |
Manufacturer Product Number | ATI2934 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Voltage - Output (Max) 20V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5V | Supplier Device Package SOT-23-6 |

