
ATI2202EV1 | |
|---|---|
DigiKey Part Number | 3838-ATI2202EV1-ND |
Manufacturer | |
Manufacturer Product Number | ATI2202EV1 |
Description | EVAL BOARD FOR ATI2202 |
Customer Reference | |
Detailed Description | ATI2202 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Technologies, Inc. | Voltage - Input 4.75V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 340kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ATI2202 |

