NTC Thermistor 30k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH30K1R8B3950K

DigiKey Part Number
3838-ATH30K1R8B3950K-ND
Manufacturer
Manufacturer Product Number
ATH30K1R8B3950K
Description
AXIALLEADEDNTCTHERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 30k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Analog Technologies
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
1.10" (28.00mm)
Resistance in Ohms @ 25°C
30k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Axial
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.