NTC Thermistor 30k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH30K1R3B3950K

DigiKey Part Number
3838-ATH30K1R3B3950K-ND
Manufacturer
Manufacturer Product Number
ATH30K1R3B3950K
Description
Stable glass mini thermistor
Customer Reference
Detailed Description
NTC Thermistor 30k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Analog Technologies
Operating Temperature
-40°C ~ 250°C
Packaging
Bulk
Power - Max
35 mW
Part Status
Active
Length - Lead Wire
2.56" (65.00mm)
Resistance in Ohms @ 25°C
30k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead, Glass
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.