NTC Thermistor 20k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH20K1R8B3950K

DigiKey Part Number
3838-ATH20K1R8B3950K-ND
Manufacturer
Manufacturer Product Number
ATH20K1R8B3950K
Description
AXIALLEADEDNTCTHERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 20k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
20k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 250°C
Power - Max
50 mW
Length - Lead Wire
1.10" (28.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.