
ATH20K1R3B3950K | |
|---|---|
DigiKey Part Number | 3838-ATH20K1R3B3950K-ND |
Manufacturer | |
Manufacturer Product Number | ATH20K1R3B3950K |
Description | Stable glass mini thermistor |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 35 mW | |
Length - Lead Wire | 2.56" (65.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |

