
ATH10K1R8B3950K | |
|---|---|
DigiKey Part Number | 3838-ATH10K1R8B3950K-ND |
Manufacturer | |
Manufacturer Product Number | ATH10K1R8B3950K |
Description | AXIALLEADEDNTCTHERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |

