NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATH100KR8B3950K0.5%

DigiKey Part Number
3838-ATH100KR8B3950K0.5%-ND
Manufacturer
Manufacturer Product Number
ATH100KR8B3950K0.5%
Description
Stable glass mini thermistor
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Analog Technologies
Operating Temperature
-40°C ~ 300°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
2.56" (65.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Through Hole
Resistance Tolerance
±0.5%
Package / Case
Bead, Glass
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.