
ATE1-TCHE-127-6A | |
|---|---|
DigiKey Part Number | 3838-ATE1-TCHE-127-6A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-TCHE-127-6A |
Description | DTMAX 83C 18.1V 6A 57W |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 57.0W @ 83°C 6 A 83°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83°C @ 83°C |
Manufacturer Analog Technologies, Inc. | Height 4.00mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 6 A |
Part Status Active | Voltage - Max 18.1 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 83°C |
Size / Dimension Square - 39.70mm L x 39.70mm W | Features Lead Wires |
Qmax @ Th 57.0W @ 83°C |

